Texas Instruments DS25BR110TSD/NOPB

43mA LVDS 1 1 3V 0.35ns 3.6V LVDS -0.1V(Min) 100mV(Max) 3.125Gbps SON , 3mm*3mm*800¦Ìm
$ 3.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS25BR110TSD/NOPB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages13 years ago

Newark

Arrow Electronics

HQonline

element14

Inventory History

3 month trend:
+2.72%

CAD Models

Download Texas Instruments DS25BR110TSD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS25BR110TSD/NOPB.

Related Parts

Texas InstrumentsDS25BR150TSD/NOPB
IC REDRIVER LVDS 1CH 8WSON / LVDS Buffer 3125Mbps 0.45V 8-Pin WSON EP T/R
Texas InstrumentsSN65LVP18DRFT
2.5-V/3.3-V oscillator gain stage/buffer with enable 8-WSON -40 to 85
Texas InstrumentsDS25BR120TSD/NOPB
3.125-Gbps LVDS buffer with transmit pre-emphasis 8-WSON -40 to 85

Descriptions

Descriptions of Texas Instruments DS25BR110TSD/NOPB provided by its distributors.

43mA LVDS 1 1 3V 0.35ns 3.6V LVDS -0.1V(Min) 100mV(Max) 3.125Gbps SON , 3mm*3mm*800¦Ìm
3.125-Gbps LVDS buffer with receive equalization 8-WSON -40 to 85
DS25BR110 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) e3 signal splitter 450mV 0.5mm -40C~85C 10muA
LVDS Buffer 3125Mbps 0.45V 8-Pin WSON EP T/R
Line Driver, 1 Func, 1 Driver, 1 Rcvr
BUFFER LVDS 3.125GBPS, POWERWISE; Device Type:Differential Buffer; Supply Current Max:43mA; Peak-to-Peak Jitter Max:150ps; Signaling Rate:3.125Gbps; Signal Input Type:CML, LVDS, LVPECL; Output Level Type:LVDS; Supply Voltage Range:3V to 3.6V; ESD HBM:7kV; Operating Temperature Range:-40°C to +85°C; Driver Case Style:LLP; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Buffer; Base Number:25; No. of Amplifiers:1; Output Type:Fully Differential; Package / Case:LLP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS25BR110TSD/NOPB .
  • DS25BR110TSD/NOPB.
  • DS25BR110TSDNOPB