Texas Instruments DS25BR100TSD/NOPB

3.125-Gbps LVDS buffer with transmit pre-emphasis and receive equalization 8-WSON -40 to 85
$ 3.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS25BR100TSD/NOPB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages13 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages13 years ago

element14

SHENGYU ELECTRONICS

Newark

Future Electronics

Inventory History

3 month trend:
-85.72%

CAD Models

Download Texas Instruments DS25BR100TSD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS25BR100TSD/NOPB.

Related Parts

Texas InstrumentsDS25BR120TSD/NOPB
3.125-Gbps LVDS buffer with transmit pre-emphasis 8-WSON -40 to 85
Texas InstrumentsDS25BR110TSD/NOPB
43mA LVDS 1 1 3V 0.35ns 3.6V LVDS -0.1V(Min) 100mV(Max) 3.125Gbps SON , 3mm*3mm*800¦Ìm
Texas InstrumentsDS25BR150TSD/NOPB
IC REDRIVER LVDS 1CH 8WSON / LVDS Buffer 3125Mbps 0.45V 8-Pin WSON EP T/R

Descriptions

Descriptions of Texas Instruments DS25BR100TSD/NOPB provided by its distributors.

3.125-Gbps LVDS buffer with transmit pre-emphasis and receive equalization 8-WSON -40 to 85
LVDS IC; Logic Type:LVDS Buffer; Logic Base Number:DS25BR100; Data Rate Max:3.125Gbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:8-LLP; No. of Pins:8 ;RoHS Compliant: Yes
IC, LVDS BUFFER, LLP-8; Supply Current:43mA; Supply Voltage Range:3V to 3.6V; Driver Case Style:LLP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; Data Rate:3.125Gbps; Data Rate Max:3.125Gbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS25BR100TSD/NOPB .
  • DS25BR100TSDNOPB