Texas Instruments DS250DF410ABMT

Interface - Signal Buffers, Repeaters 25-Gbps multi-rate 4-channel retimer 101-FC/CSP -40 to 85
$ 33.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS250DF410ABMT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet10 pages10 years ago
Technical Drawing4 pages10 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.58%

CAD Models

Download Texas Instruments DS250DF410ABMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.72
$ 29.98
Stock
144,567
174,520
Authorized Distributors
2
1
Case/Package
TFBGA
-
Number of Pins
101
101
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS250DF410ABMT.

Descriptions

Descriptions of Texas Instruments DS250DF410ABMT provided by its distributors.

Interface - Signal Buffers, Repeaters 25-Gbps multi-rate 4-channel retimer 101-FC/CSP -40 to 85
IC RETIMER 4CH MULTIRATE 101ABM / Multi-Rate Retimer
25Gbps Quad Channel Advanced Retimer
IC INTFACE SPECIALIZED 101FCCSP
FCCSP-101(6x6) Interface - Specialized ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.