Texas Instruments DS160PR810NJXR

PCIe® 4.0, 16 Gbps, 8-channel linear redriver 64-WQFN -40 to 85
$ 6.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS160PR810NJXR.

Texas Instruments

Official datasheet0 pages0 years ago

Augswan

CAD Models

Download Texas Instruments DS160PR810NJXR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.325
$ 13.608
Stock
158,842
85,264
Authorized Distributors
0
2
Number of Channels
-
-
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
-
Case/Package
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS160PR810NJXR.

Descriptions

Descriptions of Texas Instruments DS160PR810NJXR provided by its distributors.

PCIe® 4.0, 16 Gbps, 8-channel linear redriver 64-WQFN -40 to 85
Buffer, ReDriver 8 Channel 16Gbps 64-WQFN (5.5x10)
Ds160Pr810 Pcie 4.0 16 Gbps 8 Channel Linear Redriver
PCIE 4.0, 16 GBPS, 8-CHANNEL LIN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.