Texas Instruments DS160PR421RUAR

PCIe® 4.0 16-Gbps 4-channel linear redrivers with integrated 2: 1 mux 42-WQFN -40 to 85
$ 3.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS160PR421RUAR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
+1.47%

CAD Models

Download Texas Instruments DS160PR421RUAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.641
$ 5.752
Stock
158,945
95,263
Authorized Distributors
2
2
Number of Channels
-
-
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
-
Case/Package
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS160PR421RUAR.

Descriptions

Descriptions of Texas Instruments DS160PR421RUAR provided by its distributors.

PCIe® 4.0 16-Gbps 4-channel linear redrivers with integrated 2:1 mux 42-WQFN -40 to 85
Buffer, ReDriver 4 Channel 16Gbps 42-WQFN (3.5x9)
PCIE 4.0, 16 GBPS, 4-CHANNEL LIN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.