Texas Instruments DS125DF410SQ/NOPB

9.8 to 12.5-Gbps quad channel retimer with adaptive EQ, CDR and DFE 48-WQFN -40 to 85
$ 20.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS125DF410SQ/NOPB.

Texas Instruments

Technical Drawing2 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet58 pages11 years ago
Datasheet58 pages11 years ago
Datasheet44 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet3 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-17.57%

CAD Models

Download Texas Instruments DS125DF410SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.79
$ 23.18
Stock
172,922
153,878
Authorized Distributors
2
2
Number of Channels
4
4
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
300 ps
300 ps
Operating Supply Voltage
2.5 V
2.5 V
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS125DF410SQ/NOPB.

Descriptions

Descriptions of Texas Instruments DS125DF410SQ/NOPB provided by its distributors.

9.8 to 12.5-Gbps quad channel retimer with adaptive EQ, CDR and DFE 48-WQFN -40 to 85
IC INTERFACE SPECIALIZED 48WQFN / Ethernet Interface 48-WQFN (7x7)
Interface - Signal Buffers, Repeaters 9.8-12.5Gbps Quad CH Retimer
QFN-48-EP(7x7) Interface - Specialized ROHS
LVDS Buffer 12500Mbps 48-Pin WQFN EP T/R
2.375V 2.625V WQFN-48 , 750¦Ìm
IC RETIMER 4CH MULTI-RATE 48WQFN
IC INTERFACE SPECIALIZED 48WQFN
IC DSP CONTROLLER 32BIT 225MBGA
Low Power Multi-Rate Quad Channel Retime

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS125DF410SQNOPB