Texas Instruments DS125DF111SQ

9.8 - 12.5-Gbps low power multi-rate two channel retimer 24-WQFN -40 to 85
$ 11.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS125DF111SQ.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages11 years ago
Datasheet40 pages12 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-99.66%

CAD Models

Download Texas Instruments DS125DF111SQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.31
$ 14.124
Stock
343,888
182,135
Authorized Distributors
1
5
Number of Channels
2
2
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
2.5 V
2.5 V
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS125DF111SQ.

Descriptions

Descriptions of Texas Instruments DS125DF111SQ provided by its distributors.

9.8 - 12.5-Gbps low power multi-rate two channel retimer 24-WQFN -40 to 85
Multi-Protocol 2-Channel 9.8 - 12.5 Gb/s Retimer | IC RETIMER 24WQFN
Interface - Signal Buffers, Repeaters Low Pwr Multi-Rate Two CH Retimer
WQFN-24 Clock and Data Recovery / Retiming ROHS
LVDS Driver 12500Mbps 24-Pin WQFN EP T/R
IC RETIMER 4CH MULTI-RATE 24WQFN
IC INTERFACE SPECIALIZED 24WQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.