Texas Instruments DS125BR820NJYR

12-Gbps 8-channel linear redriver with equalization 54-WQFN -40 to 85
$ 10.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS125BR820NJYR.

Texas Instruments

Datasheet62 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet63 pages11 years ago
Datasheet9 pages11 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+3.06%

CAD Models

Download Texas Instruments DS125BR820NJYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.571
$ 14.33
Stock
123,120
151,415
Authorized Distributors
2
2
Number of Channels
8
8
Data Rate
12.5 Gbps
12.5 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
80 ps
Operating Supply Voltage
-
3.3 V
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS125BR820NJYR.

Descriptions

Descriptions of Texas Instruments DS125BR820NJYR provided by its distributors.

12-Gbps 8-channel linear redriver with equalization 54-WQFN -40 to 85
Low-Power 12.5 Gbps 8-Channel Linear Repeater | IC REDRIVER PCIE/SAS/SATA 54WQFN
QFN-54-EP(5.5x10) Signal Buffers, Repeaters, Splitters ROHS
12.5 Gbps 8-Channel Linear Repeater 54-Pin WQFN EP T/R
Other Interface ICs; DS125BR820NJYR; TEXAS INSTRUMENTS; 54
DS125BR820 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) e3 signal buffer 3.3V 0.5mm -40C~85C 220mA
12.5 Gbps 8-Channel Signal Buffers and Repeaters
Signal Buffer/Repeater/Distributor I/O Expander
IC REDRIVER PCIE/SAS/SATA 54WQFN
IC MCU 32BIT 1MB FLASH 100LQFP
8Ch Multi-Protocol 12 Gbps Repeater

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.