Texas Instruments DS10CP154ATSQ/NOPB

e3 DS10CP154 1x 4: 4 Tape & Reel (TR) multiplexer circuit 20000ns 380W 3.3V 800mum
$ 8.52
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS10CP154ATSQ/NOPB.

element14 APAC

Datasheet22 pages11 years ago

Texas Instruments

Arrow Electronics

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.40%

CAD Models

Download Texas Instruments DS10CP154ATSQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN65EPT21D
3.3-V ecl differential receiver 8-SOIC -40 to 85
Analog DevicesADM561JRZ-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Analog DevicesADM560JRZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Analog DevicesADM560JR-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Analog DevicesMAX3111EEWI+G36
MAX3111E Tube EAR99 2010 interface controller 3V~3.6V 2.65mm 450muA 230kbps
MicrochipENC28J60-I/SO
Ethernet Controllers 3.1V ~ 3.6V 10 Base-T PHY MII MIIM SOIC-28_300mil Ethernet ICs ROHS

Descriptions

Descriptions of Texas Instruments DS10CP154ATSQ/NOPB provided by its distributors.

e3 DS10CP154 1x 4:4 Tape & Reel (TR) multiplexer circuit 20000ns 380W 3.3V 800mum
LVDS CROSSPOINT SWITCH, 1.5GBPS, WQFN-40; Type de circuit: Commutateur pour point de connexion LVDS; Jitter crête-crête max.: 30ps; Courant, alimentation max.: 140mA; Température d'utilisation min: -40°C; Température de fonc
IC, INTERFACE, 3.6V, LLP-40; IC Interface Type:SMBus; Interface Applications:High Speed Channel Select Applications, Clock & Data Buffering & Muxing, SD/HD SDI Routers; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:LLP ;RoHS Compliant: Yes
LVDS CROSSPOINT SWITCH, 1.5GBPS, WQFN-40; Device Type:LVDS Cross Point Switch; Peak-to-Peak Jitter Max:30ps; Supply Current Max:140mA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:WQFN; No. of Pins:40Pins; Signaling Rate:1.5Gbps; Signal Input Type:CML, LVDS, LVPECL; Output Level Type:LVDS; ESD HBM:8kV; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS10CP154ATSQNOPB