
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Worldway Electronics | DS100KR800SQ/NOPB | 24,596 | 7 | Tape & Reel | 5h | |||||||
| IC Components Ltd. | DS100KR800SQ/NOPB | 3,200 | 5d | |||||||||
| UnikeyIC | DS100KR800SQ/NOPB | 9,097 | 2 | Tape & Reel | 1h | |||||||
| Aztech | DS100KR800SQ/NOPB | 6,348 | 21h | |||||||||
| LCSC | C2675107 | 3 | 1 | 10h |
Download Texas Instruments DS100KR800SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Texas Instruments DS100KR800SQ/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: