Texas Instruments DS100KR401SQ/NOPB

10.3-Gbps quad lane (8 channel) redriver with EQ and DE 54-WQFN -40 to 85
$ 11.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS100KR401SQ/NOPB.

Texas Instruments

Datasheet38 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.90%

CAD Models

Download Texas Instruments DS100KR401SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.076
$ 16.888
Stock
94,578
114,461
Authorized Distributors
1
4
Number of Channels
8
8
Data Rate
-
10.3 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
2.5 V
2.5 V
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS100KR401SQ/NOPB.

Descriptions

Descriptions of Texas Instruments DS100KR401SQ/NOPB provided by its distributors.

10.3-Gbps quad lane (8 channel) redriver with EQ and DE 54-WQFN -40 to 85
IC REDRIVER 8CH 10.3GBPS 54WQFN
Ultra Low Power, 4 Lane (8-channel, bi-d
Matte Tin (Sn) DS100KR401 Tape & Reel (TR) ACTIVE (Last Updated: 6days ago) signal repeater 2.5V 0.5mm -40C~85C 10.3Gbps
4 Lane Signal Buffers and Repeaters

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS100KR401SQNOPB