Texas Instruments DS100BR111ASQ/NOPB

10.3-Gbps ultra low power 2-channel redriver with input equalization 24-WQFN -40 to 85
$ 6.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS100BR111ASQ/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Datasheet36 pages13 years ago
Datasheet34 pages13 years ago
Datasheet36 pages13 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS100BR111ASQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.561
$ 9.079
$ 9.079
Stock
113,945
441,603
441,603
Authorized Distributors
1
5
5
Number of Channels
2
2
2
Data Rate
-
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS100BR111ASQ/NOPB.

Descriptions

Descriptions of Texas Instruments DS100BR111ASQ/NOPB provided by its distributors.

10.3-Gbps ultra low power 2-channel redriver with input equalization 24-WQFN -40 to 85
10.3 Gbps 1-Lane Signal Buffers and Repeaters
Matte Tin (Sn) DS100BR111 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) signal repeater 2.5V 0.5mm -40C~85C 50mA
Dual Channel Repeater 24-Pin LLP EP T/R
TELECOM CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS100BR111ASQNOPB