Texas Instruments DRV8833PWR

10.8-V, 2-A dual H-bridge motor driver with current regulation 16-TSSOP -40 to 85
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8833PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet31 pages11 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+56.85%

CAD Models

Download Texas Instruments DRV8833PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 1.58
Stock
633,216
342,636
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Outputs
2
-
Max Output Current
2 A
2 A
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsDRV777PWR
16-V, 0.7-A 7 channel low side motor & relay driver 16-TSSOP -40 to 125
Analog DevicesMAX14871EUE+T
Full Bridge DC Motor Driver 4.5V to 36V 16-Pin TSSOP EP T/R
Texas InstrumentsSN74LVC112APWR
Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-TSSOP -40 to 125
Texas InstrumentsCD74HC112PWR
HC/UH SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Flip Flop JK-Type Neg-Edge 2-Element 16-Pin TSSOP Tube
Flip Flop JK-Type Neg-Edge 2-Element 16-Pin TSSOP W T/R

Descriptions

Descriptions of Texas Instruments DRV8833PWR provided by its distributors.

10.8-V, 2-A dual H-bridge motor driver with current regulation 16-TSSOP -40 to 85
Dual Full Bridge Motor Driver 16-Pin TSSOP T/R
Motor Driver 2.7V~10.8V Half-Bridge(4) NMOS Brushed DC Bipolar Motor PWM Control & Power Stage Fully Integrated TSSOP-16 SMD Adhesive Mount 1.05mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.