Texas Instruments CD74HC112PWR

Hc/uh Series Dual Negative Edge Triggered J-k Flip-flop Complementary Output PDSO16
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC112PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing4 pages8 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+4.42%

CAD Models

Download Texas Instruments CD74HC112PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.288
$ 0.564
$ 0.564
Stock
292,971
141,730
141,730
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
175 ns
270 ns
270 ns
Frequency
-
60 MHz
60 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC112PWR.

Related Parts

Texas InstrumentsSN74HC74QPWRQ1
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin TSSOP T/R
Texas InstrumentsSN74HC74PW
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
Texas InstrumentsSN74HC74PWR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R / IC D-TYPE POS TRG DUAL 14TSSOP
Flip Flop, 74HC74, D, 17 ns, 35 MHz, 5.2 mA, 14 Pins, WTSSOP
74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - TSSOP-14
4000B Series 3 to 15 V 2 Channel Surface Mount Dual D-Type Flip-Flop - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HC112PWR provided by its distributors.

HC/UH SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Dual JK Flip-Flop, CMOS, 23MHz, 16-TSSOP, -55 to 125C
Flip Flop JK-Type Neg-Edge 2-Element 16-Pin TSSOP T/R
High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Set and Reset 16-TSSOP -55 to 125
J-K-TYPE FLIP FLOP, DUAL, TSSOP-16, FULL REEL
DUAL J-K FLIP-FLOP WITH SET AND RESET
IC JK TYPE NEG TRG DUAL 16TSSOP
CD74HC112 HIGH SPEED CMOS LOGIC
Logic Gate/Inverter, HC CMOS/LVTTL, Dual, Inverting/Non-Inverting, Complementary, Set/Preset & Reset, 4μA, 5.2mA, 30ns@6V,50pF, 60MHz, TSSOP-16, SMD, Adhesive Mount, 5mm × 4.4mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.