Texas Instruments DRV8833PW

10.8-V, 2-A dual H-bridge motor driver with current regulation 16-TSSOP -40 to 85
$ 1.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8833PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet31 pages11 years ago
Datasheet25 pages13 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.78%

CAD Models

Download Texas Instruments DRV8833PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 1.49
Stock
206,140
532,054
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Outputs
-
2
Max Output Current
2 A
2 A
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDRV777PWR
16-V, 0.7-A 7 channel low side motor & relay driver 16-TSSOP -40 to 125
Texas InstrumentsSN74LVC112APWR
Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-TSSOP -40 to 125
Texas InstrumentsCD74HC112PWR
HC/UH SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Flip Flop JK-Type Neg-Edge 2-Element 16-Pin TSSOP Tube
Low Voltage Dual J-K Negative Edge-Triggered Flip-Flop with 5V Tolerant Inputs
Tape & Reel (TR) 74VHC112 74VHC Non-Inverting flip flop 173mg 2V 10.5ns @ 5V 50pF 185MHz

Descriptions

Descriptions of Texas Instruments DRV8833PW provided by its distributors.

10.8-V, 2-A dual H-bridge motor driver with current regulation 16-TSSOP -40 to 85
H-Bridge Motor Driver 2.7 to 10.8V 16-Piin HTSSOP Tube
Dual Full Bridge Motor Driver 16-Pin TSSOP Tube
2.7V~10.8V NMOS Brushed DC Bipolar motor 2.7V 10.8V PWM Control and Power Stage,Driver - Fully Integrated TSSOP-16 SMD mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.