Texas Instruments DRV777PWR

16-V, 0.7-A 7 channel low side motor & relay driver 16-TSSOP -40 to 125
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV777PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet17 pages12 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

Inventory History

3 month trend:
+10.18%

CAD Models

Download Texas Instruments DRV777PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV777PWR.

Related Parts

Texas InstrumentsCD4094BPW
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube
Texas InstrumentsCD4027BPWR
CMOS Dual J-K Master-Slave Flip-Flop 16-TSSOP -55 to 125
Texas InstrumentsCD4019BPWR
CMOS Quad AND/OR Select Gate 16-TSSOP -55 to 125
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP Tube
Flip Flop JK-Type Neg-Edge 2-Element 16-Pin TSSOP Tube
Low Voltage Dual J-K Negative Edge-Triggered Flip-Flop with 5V Tolerant Inputs

Descriptions

Descriptions of Texas Instruments DRV777PWR provided by its distributors.

16-V, 0.7-A 7 channel low side motor & relay driver 16-TSSOP -40 to 125
NMOS Tape & Reel (TR) DRV777 General Purpose motor driver 400mV 1A 4.4mm -40C~125C TJ
Driver - Fully Integrated, Parallel Control & Power Stage, NMOS, Brushed DC, 5V~20V, TSSOP-16, SMD, Adhesive Mount, 1.05mm H
STEPPER MOTOR CONTROLLER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Driver, Motor, Relay, 7Bit, 20V, 16Tssop; Motor Type:Stepper; No. Of Outputs:2Outputs; Output Current:1A; Output Voltage:-; Driver Case Style:Tssop; No. Of Pins:16Pins; Supply Voltage Min:5V; Supply Voltage Max:20V; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV777PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV777PWR .