Texas Instruments DRV8803PWPR

1A Brush DC Motor 8.2V~60V Parallel TSSOP-16-EP Motor Driver ICs ROHS
$ 1.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8803PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet20 pages12 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

LCSC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-66.23%

CAD Models

Download Texas Instruments DRV8803PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.745
$ 2.643
Stock
1,091,987
360,437
Authorized Distributors
4
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
Number of Outputs
4
4
Max Output Current
-
-
Output Voltage
60 V
60 V
Interface
-
-
Min Supply Voltage
8.2 V
8.2 V
Max Supply Voltage
60 V
60 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

Texas InstrumentsDRV8804PWPR
1A Brush DC Motor 8.2V~60V SPI,STEP/DIR TSSOP-16-EP Motor Driver ICs ROHS
Texas InstrumentsDRV8805PWPR
60-V, 2.3-A, quad low-side motor driver with step/dir control 16-HTSSOP -40 to 125
Texas InstrumentsDRV8804PWP
Unipolar Stepper Motor Driver 16-Pin HTSSOP EP Tube
STMicroelectronicsPM8800ATR
Integrated Power Over Ethernet Interface and Current Mode PWM Controller 16-Pin HTSSOP EP T/R
STMicroelectronicsPM8800A
PM8800A Series 10 V 3 mA Power Over Ethernet Interface PWM Controller -HTSSOP-16
STMicroelectronicsL5988DTR
Conv DC-DC 2.9V to 18V Synchronous Step Down Single-Out 0.6V 4A 16-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments DRV8803PWPR provided by its distributors.

1A Brush DC Motor 8.2V~60V Parallel TSSOP-16-EP Motor Driver ICs ROHS
60V, 2.3A 4 channel low-side driver with PWM control and overcurrent protection 16-HTSSOP -40 to 125
60V 2.3A Quad Low-Side Motor Driver IC, PWM, HTSSOP
Unipolar Stepper Motor Driver 16-Pin HTSSOP EP T/R
Power MOSFET Driver 8.2V~60V 2A Brushed DC Parallel Control HTSSOP-16 SMD Adhesive Mount 1.2mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.