Texas Instruments DRV8804PWPR

1A Brush DC Motor 8.2V~60V SPI, STEP/DIR TSSOP-16-EP Motor Driver ICs ROHS
$ 1.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8804PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet21 pages12 years ago
Datasheet20 pages12 years ago
Datasheet20 pages12 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-57.39%

CAD Models

Download Texas Instruments DRV8804PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.559
$ 2.52
Stock
13,770,578
482,084
Authorized Distributors
1
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
Number of Outputs
4
4
Max Output Current
-
-
Output Voltage
-
-
Interface
SPI
-
Min Supply Voltage
8.2 V
8.2 V
Max Supply Voltage
60 V
60 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8804PWPR.

Related Parts

Texas InstrumentsDRV8803PWP
60V, 2.3A 4 channel low-side driver with PWM control and overcurrent protection 16-HTSSOP -40 to 125
Texas InstrumentsDRV8803PWPR
1A Brush DC Motor 8.2V~60V Parallel TSSOP-16-EP Motor Driver ICs ROHS
Texas InstrumentsDRV8805PWPR
60-V, 2.3-A, quad low-side motor driver with step/dir control 16-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments DRV8804PWPR provided by its distributors.

1A Brush DC Motor 8.2V~60V SPI,STEP/DIR TSSOP-16-EP Motor Driver ICs ROHS
Unipolar Stepper Motor Driver 16-Pin HTSSOP EP T/R
65V, 2.3A 4 channel low-side driver with integrated SPI and overcurrent protection 16-HTSSOP -40 to 125
8.2V~60V Low end(4) Power MOSFET 2A Brushed DC 8.2V 60V SPI Control and Power Stage,Driver - Fully Integrated HTSSOP-16 SMD mount,glue mount 1.2mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8804PWPR.