Texas Instruments DRV8803PWP

60V, 2.3A 4 channel low-side driver with PWM control and overcurrent protection 16-HTSSOP -40 to 125
$ 2.643
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8803PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet18 pages14 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Arrow Electronics

Upverter

Newark

Inventory History

3 month trend:
-0.90%

CAD Models

Download Texas Instruments DRV8803PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.643
$ 1.749
Stock
357,120
1,031,832
Authorized Distributors
2
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
Number of Outputs
4
4
Max Output Current
-
-
Output Voltage
60 V
60 V
Interface
-
-
Min Supply Voltage
8.2 V
8.2 V
Max Supply Voltage
60 V
60 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsDRV8805PWPR
60-V, 2.3-A, quad low-side motor driver with step/dir control 16-HTSSOP -40 to 125
Texas InstrumentsDRV8804PWPR
1A Brush DC Motor 8.2V~60V SPI,STEP/DIR TSSOP-16-EP Motor Driver ICs ROHS
Texas InstrumentsDRV8805PWP
60-V, 2.3-A, quad low-side motor driver with step/dir control 16-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments DRV8803PWP provided by its distributors.

60V, 2.3A 4 channel low-side driver with PWM control and overcurrent protection 16-HTSSOP -40 to 125
Unipolar Stepper Motor Driver 16-Pin HTSSOP EP Tube
Power MOSFET Tube DRV8803 General Purpose motor controller 24V 1A 4.4mm -40C~150C TJ
Texas Instruments Stepper Motor Driver, Single Output, Max 1.5A
MOTOR DRIVER, DC/STEPPER, SOIC-28; Type de moteur: Pas à pas et DC balai; Nombre de canaux de sortie: 4Sortie(s); Courant, sortie: 1.5A; Tension, sortie: -; Type de boîtier CI Driver: HTSSOP; Nombre de broches: 16Broche(s); Te
Motor Driver, Dc/Stepper, Soic-28; Motor Type:Stepper And Dc Brush; No. Of Outputs:4Outputs; Output Current:1.5A; Output Voltage:-; Driver Case Style:Htssop; No. Of Pins:16Pins; Supply Voltage Min:8.2V; Supply Voltage Max:60V; Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8803PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8803PWP .