Texas Instruments DRV8804PWP

Unipolar Stepper Motor Driver 16-Pin HTSSOP EP Tube
$ 2.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8804PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet21 pages12 years ago
Datasheet20 pages12 years ago
Datasheet20 pages12 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DRV8804PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 1.559
Stock
467,267
13,533,509
Authorized Distributors
2
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
Number of Outputs
4
4
Max Output Current
-
-
Output Voltage
-
-
Interface
-
SPI
Min Supply Voltage
8.2 V
8.2 V
Max Supply Voltage
60 V
60 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8804PWP.

Related Parts

Texas InstrumentsDRV8805PWP
60-V, 2.3-A, quad low-side motor driver with step/dir control 16-HTSSOP -40 to 125
Texas InstrumentsDRV8803PWP
60V, 2.3A 4 channel low-side driver with PWM control and overcurrent protection 16-HTSSOP -40 to 125
Texas InstrumentsDRV8803PWPR
1A Brush DC Motor 8.2V~60V Parallel TSSOP-16-EP Motor Driver ICs ROHS

Descriptions

Descriptions of Texas Instruments DRV8804PWP provided by its distributors.

Unipolar Stepper Motor Driver 16-Pin HTSSOP EP Tube
65V, 2.3A 4 channel low-side driver with integrated SPI and overcurrent protection 16-HTSSOP -40 to 125
STEPPER MOTOR CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.