Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics PM8800ATR

Integrated Power Over Ethernet Interface and Current Mode PWM Controller 16-Pin HTSSOP EP T/R
$ 1.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics PM8800ATR.

Factory Futures

Datasheet35 pages20 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.36%

CAD Models

Download STMicroelectronics PM8800ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-09-17
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2024-04-30
LTD Date2024-10-31

Related Parts

Texas InstrumentsTPS61032PWPR
5-V Output, 1-A, 96% Efficient Boost Converter w/20uA Iq in TSSOP-16 16-HTSSOP -40 to 125
Texas InstrumentsDRV11873PWPR
Sensorless Motor Driver 16-Pin HTSSOP EP T/R / IC MOTOR DRIVER PWM 16HTSSOP
Texas InstrumentsDRV8833PWPR
10.8-V, 2-A dual H-bridge motor driver with current regulation 16-HTSSOP -40 to 85
STMicroelectronicsPM8800A
PM8800A Series 10 V 3 mA Power Over Ethernet Interface PWM Controller -HTSSOP-16
STMicroelectronicsL5988DTR
Conv DC-DC 2.9V to 18V Synchronous Step Down Single-Out 0.6V 4A 16-Pin HTSSOP EP T/R

Descriptions

Descriptions of STMicroelectronics PM8800ATR provided by its distributors.

Integrated Power Over Ethernet Interface and Current Mode PWM Controller 16-Pin HTSSOP EP T/R
Avnet Japan
PM8800 Active Tape & Reel (TR) e4 power over ethernet controller 3mA 1mm 48V 12.95W
100V 300mV HTSSOP-16 SMD mount,glue mount 5mm*4.4mm*1mm
Integrated IEEE 802.3af compliant PoE-PD interface and PWM controller with support of external source
Power Conversion |Stmicroelectronics PM8800ATR
IC POE CNTRL 1 CHANNEL 16HTSSOP
Power Management-POWER OVER ETHERNET ICS
POE/PD INTERFACE CTRL, -40 TO 85DEG C
POE/PD INTERFACE CTRL, -40 TO 85DEG C; Input Voltage: 11.5V; Output Current: 800mA; UVLO: 31.5V; Controller IC Case Style: HTSSOP; No. of Pins: 16Pins; Duty Cycle (%): 80%; Frequency: 440kHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics