Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L5988DTR

Conv DC-DC 2.9V to 18V Synchronous Step Down Single-Out 0.6V 4A 16-Pin HTSSOP EP T/R
$ 1.453
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L5988DTR.

SHENGYU ELECTRONICS

Datasheet52 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-0.09%

CAD Models

Download STMicroelectronics L5988DTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.453
$ 1.61
Stock
230,914
515,721
Authorized Distributors
5
6
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
5.6 A
5.6 A
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
2.9 V
2.9 V
Max Input Voltage
18 V
18 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
28 V
28 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-11-29
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Texas InstrumentsLM20154MHE/NOPB
4A, 1MHz Synchronous Buck egulator with SYNCOUT 16-HTSSOP -40 to 125
Texas InstrumentsLM20124MH/NOPB
4A, 1Mhz Powerwise Synchronous Buck Reg Rohs Compliant: Yes |TEXAS INSTRUMENTS LM20124MH/NOPB.
Texas InstrumentsLM20124MHE/NOPB
Buck Yes 1MHz Adjustable 1 4.68V 800mV 5.5V 2.95V HTSSOP-16 SMD mount,glue mount 1.05mm(height)

Descriptions

Descriptions of STMicroelectronics L5988DTR provided by its distributors.

Conv DC-DC 2.9V to 18V Synchronous Step Down Single-Out 0.6V 4A 16-Pin HTSSOP EP T/R
Buck Yes 100KHz~1MHz Adjustable 1 18V 600mV 18V 2.9V HTSSOP-16 SMD mount,glue mount
Switching Regulator, Voltage-mode, 5.6A, 1000kHz Switching Freq-Max, PDSO16
4 A continuous (more than 5 A pulsed) step-down switching regulator with synchronous rectification
Switching Voltage Regulators 4A Step Down Reg 2.9V to 18V 200ns
L5988 Tape & Reel (TR) NICKEL PALLADIUM GOLD ACTIVE (Last Updated: 7months ago) DC to DC switching regulator 12V 4.4mm 4A 100kHz~1MHz
DC/DC CONV, BUCK, 1MHZ, 150DEG C; Topology: Buck (Step Down); Input Voltage Min: 2.9V; Input Voltage Max: 18V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: HTSSOP; No. of Pins: 16Pins; Output Current: 4A; Output Voltage

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics