Texas Instruments DRV8812RHDT

45-V, 1.6-A bipolar stepper or dual H-bridge motor driver with current regulation 28-VQFN -40 to 85
$ 3.509
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8812RHDT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages8 years ago
Datasheet22 pages13 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DRV8812RHDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.509
$ 1.958
Stock
220,384
776,349
Authorized Distributors
1
2
Case/Package
VQFN
VQFN
Number of Pins
28
28
Number of Outputs
2
2
Max Output Current
-
-
Output Voltage
24 V
-
Interface
-
-
Min Supply Voltage
8.2 V
-
Max Supply Voltage
45 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8812RHDT.

Related Parts

Texas InstrumentsDRV8824RHDT
45-V, 1.6-A bipolar stepper motor driver with current regulation and 1/32 microstepping 28-VQFN -40 to 85
Motor Driver, PWM, Three Phase DC Brushless, 8 V to 35 V supply, 1.5 A/3 Outputs, VQFN-24
Texas InstrumentsTLC5970RHPR
3-Channel , 12-Bit PWM LED Driver w/ Buck DC-DC Converter and Differential Signal Interface 28-VQFN -40 to 85
3-Phase PWM Brushless Motor Driver 8V To 35V 24-Pin VQFN T/R
Texas InstrumentsTLC5970RHPT
3-Channel , 12-Bit PWM LED Driver w/ Buck DC-DC Converter and Differential Signal Interface 28-VQFN -40 to 85
AMIS-30522 Series 6 - 30 V 8 mA Micro-Stepping Motor Driver - NQFP-32

Descriptions

Descriptions of Texas Instruments DRV8812RHDT provided by its distributors.

45-V, 1.6-A bipolar stepper or dual H-bridge motor driver with current regulation 28-VQFN -40 to 85
Dual H-Bridge Motor Driver 8.2V to 45V 28-Pin VQFN T/R
STEPPER MOTOR CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
8.2V~45V Half-Bridge(4) Power MOSFET 1A Brushed DC Bipolar Motor Parallel Control & Power Stage Driver Fully Integrated QFN SMD, Adhesive Mount 950μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.