Texas Instruments DRV8824RHDT

45-V, 1.6-A bipolar stepper motor driver with current regulation and 1/32 microstepping 28-VQFN -40 to 85
$ 3.255
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8824RHDT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet35 pages12 years ago
Datasheet35 pages12 years ago
Datasheet35 pages12 years ago
Datasheet27 pages12 years ago
Datasheet26 pages13 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.71%

CAD Models

Download Texas Instruments DRV8824RHDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.255
$ 1.596
Stock
237,409
222,861
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
28
28
Number of Outputs
2
2
Max Output Current
-
-
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
8.2 V
8.2 V
Max Supply Voltage
45 V
45 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8824RHDT.

Related Parts

Texas InstrumentsDRV8812RHDT
45-V, 1.6-A bipolar stepper or dual H-bridge motor driver with current regulation 28-VQFN -40 to 85
Motor Driver, PWM, Three Phase DC Brushless, 8 V to 35 V supply, 1.5 A/3 Outputs, VQFN-24
3-Phase PWM Brushless Motor Driver 8V To 35V 24-Pin VQFN T/R
Texas InstrumentsDRV8834RGET
11-V, 1.5-A, dual H-bridge or stepper motor driver with 1/32 microstep indexer 24-VQFN -40 to 85
AMIS Series 30 V Surface Mount Micro-Stepping Motor Driver NQFP-32
Texas InstrumentsSN74LVT244BRGYR
QFN-20-EP(3.5x4.5) Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments DRV8824RHDT provided by its distributors.

45-V, 1.6-A bipolar stepper motor driver with current regulation and 1/32 microstepping 28-VQFN -40 to 85
Stepper Motor Controller 8.2V to 45V 28-Pin VQFN T/R
8.2V~45V Half-Bridge(4) Power MOSFET, Bipolar Motor, Logic Control & Power Stage Driver - Fully Integrated, QFN, SMD, Adhesive Mount, 950μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.