Texas Instruments DRV8313RHH

65-V max 3-A peak 3-phase motor driver with integrated FETs 36-VQFN -40 to 125
$ 3.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8313RHH.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

LCSC

HQonline

Inventory History

3 month trend:
-12.64%

CAD Models

Download Texas Instruments DRV8313RHH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.849
$ 1.883
Stock
291,326
368,381
Authorized Distributors
3
4
Case/Package
VQFN
VQFN
Number of Pins
36
36
Number of Outputs
-
1
Max Output Current
-
-
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
-
8 V
Max Supply Voltage
-
60 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDRV8834RGET
11-V, 1.5-A, dual H-bridge or stepper motor driver with 1/32 microstep indexer 24-VQFN -40 to 85
Motor Driver, PWM, Three Phase DC Brushless, 8 V to 35 V supply, 1.5 A/3 Outputs, VQFN-24
Texas InstrumentsDRV8812RHDT
45-V, 1.6-A bipolar stepper or dual H-bridge motor driver with current regulation 28-VQFN -40 to 85
Texas InstrumentsDRV8812RHDR
45-V, 1.6-A bipolar stepper or dual H-bridge motor driver with current regulation 28-VQFN -40 to 85
3-Phase PWM Brushless Motor Driver 8V To 35V 24-Pin VQFN T/R
NXP SemiconductorsMPC17531ATEP
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-8.6V, 1.4A, 200kHz, QFN 24

Descriptions

Descriptions of Texas Instruments DRV8313RHH provided by its distributors.

65-V max 3-A peak 3-phase motor driver with integrated FETs 36-VQFN -40 to 125
Triple Half Bridge Motor Driver 36-Pin VQFN EP Tube
Half-Bridge(3) QFN SMD 950μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.