onsemi AMIS30522C5222RG

AMIS-30522 Series 6 - 30 V 8 mA Micro-Stepping Motor Driver - NQFP-32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi AMIS30522C5222RG.

IHS

Datasheet30 pages7 years ago

SHENGYU ELECTRONICS

_legacy Avnet

CAD Models

Download onsemi AMIS30522C5222RG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.8
Stock
238,193
138,057
Authorized Distributors
0
2
Case/Package
VQFN
-
Number of Pins
32
32
Number of Outputs
1
2
Max Output Current
1.6 A
1.6 A
Output Voltage
-
-
Interface
SPI
-
Min Supply Voltage
6 V
6 V
Max Supply Voltage
30 V
30 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-07-29
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2021-04-15
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

AMIS Series 30 V Surface Mount Micro-Stepping Motor Driver NQFP-32
Microstepping motor driver and controller with I2C bus and stall detection
STMicroelectronicsL6229Q
DMOS driver for three-phase brushless DC motor, -40°C to 150°C, VFQFPN-32, RoHS
Motor Driver, PWM, Three Phase DC Brushless, 8 V to 35 V supply, 1.5 A/3 Outputs, VQFN-24
AMIS-30543 Series 6 - 30 V 3 A Micro-Stepping Motor Driver - NQFP-32
3-Phase PWM Brushless Motor Driver 8V To 35V 24-Pin VQFN T/R

Descriptions

Descriptions of onsemi AMIS30522C5222RG provided by its distributors.

AMIS-30522 Series 6 - 30 V 8 mA Micro-Stepping Motor Driver - NQFP-32
Stepper Motor Driver with Comprehensive Diagnostic Feedback and SLA Output
Motor / Motion / Ignition Controllers & Drivers 1.6A STEPPER DRIVER
Stepping Motor Driver 32-Pin NQFP EP T/R
MOTOR DRIVER, STEPPER, NQFP-32; Motor Type: Stepper; No. of Outputs: 2Outputs; Output Current: 1.6A; Output Voltage: -; Driver Case Style: NQFP; No. of Pins: 32Pins; Supply Voltage Min: 6V; Supply Voltage Max: 30V; Operating Tem

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd