STMicroelectronics L6229Q

DMOS driver for three-phase brushless DC motor, -40°C to 150°C, VFQFPN-32, RoHS
$ 6.71
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6229Q.

Future Electronics

Datasheet28 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics L6229Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.71
$ 3.391
Stock
618,549
370,381
Authorized Distributors
4
5
Case/Package
VQFN
VQFN
Number of Pins
32
-
Number of Outputs
1
1
Max Output Current
2.8 A
2.8 A
Output Voltage
52 V
52 V
Interface
-
-
Min Supply Voltage
12 V
12 V
Max Supply Voltage
52 V
52 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Microstepping motor driver and controller with I2C bus and stall detection
Motor Driver, PWM, Three Phase DC Brushless, 8 V to 35 V supply, 1.5 A/3 Outputs, VQFN-24
AMIS Series 30 V Surface Mount Micro-Stepping Motor Driver NQFP-32
AMIS-30522 Series 6 - 30 V 8 mA Micro-Stepping Motor Driver - NQFP-32
3-Phase PWM Brushless Motor Driver 8V To 35V 24-Pin VQFN T/R
AMIS-30543 Series 6 - 30 V 3 A Micro-Stepping Motor Driver - NQFP-32

Descriptions

Descriptions of STMicroelectronics L6229Q provided by its distributors.

DMOS driver for three-phase brushless DC motor, -40°C to 150°C, VFQFPN-32, RoHS
STMicroelectronics SCT
MOTOR DRIVER, DMOS, 3PH, 2.8A, 32QFN
8V~52V half-bridge(3) BiCDMOS Brushless DC (BLDC)(BLDC) 8V 52V Parallel Control and power stage,Driver - Fully integrated QFN SMD mount 5mm(Length)*5mm(width)
MOTOR DRIVER, DMOS, 3PH, 2.8A, 32QFN; Motor Type: Three Phase DC Brushless; No. of Outputs: 1Outputs; Output Current: 1.4A; Output Voltage: 52V; Driver Case Style: VFQFPN; No. of Pins: 32Pins; Supply Voltage Min: 8V; Supply Vol

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6229Q.