Texas Instruments DRV5056A1QLPGM

Ratiometric unipolar linear hall effect sensor with analog output 3-TO-92 -40 to 125
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV5056A1QLPGM.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago

Augswan

LCSC

Inventory History

3 month trend:
-7.10%

CAD Models

Download Texas Instruments DRV5056A1QLPGM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.466
$ 0.466
Stock
267,792
221,212
221,212
Authorized Distributors
4
3
3
Polarity
-
-
-
Sensing Method
-
-
-
Current Rating
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Case/Package
TO-92
TO-92
TO-92
Mount
-
-
-
Sensitivity (mV/A)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV5056A1QLPGM.

Descriptions

Descriptions of Texas Instruments DRV5056A1QLPGM provided by its distributors.

Ratiometric unipolar linear hall effect sensor with analog output 3-TO-92 -40 to 125
Hall Effect Sensor 1mA Ratiometric Unipolar 3V to 5.5V 3-Pin TO-92 Ammo Pack
SENSOR HALL EFFECT ANALOG / Hall Effect Sensor Single Axis TO-92-3
20KHz ¡À20mT 3V,4.5V 10mA 1mA 3.6V,5.5V TO-92-3
SEN HALL EFFECT ANLG VOLT TO92-3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.