Texas Instruments DRV5056A1QDBZT

Ratiometric unipolar linear hall effect sensor with analog output 3-SOT-23 -40 to 125
$ 0.628
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV5056A1QDBZT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.628
$ 0.47
$ 0.47
Stock
148,648
378,669
378,669
Authorized Distributors
4
2
2
Polarity
-
-
-
Sensing Method
-
-
-
Current Rating
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Mount
-
-
-
Sensitivity (mV/A)
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV5056A1QDBZT.

Descriptions

Descriptions of Texas Instruments DRV5056A1QDBZT provided by its distributors.

Ratiometric unipolar linear hall effect sensor with analog output 3-SOT-23 -40 to 125
Hall Effect Sensor 1mA Ratiometric Unipolar 3V to 5.5V 3-Pin SOT-23 T/R
Hall Effect Sensor Single Axis SOT-23-3
SEN HALL EFFT ANLG VOLT SOT23-3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.