Texas Instruments DRV5056A1EDBZRQ1

Unipolar Ratiometric Linear Hall Effect Sensor 3.3V to 5V 3-Pin SOT-23 Automotive
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV5056A1EDBZRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago

Augswan

Inventory History

3 month trend:
+18.07%

CAD Models

Download Texas Instruments DRV5056A1EDBZRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.483
$ 0.477
$ 0.477
Stock
257,128
386,965
386,965
Authorized Distributors
4
2
2
Polarity
-
-
-
Sensing Method
-
-
-
Current Rating
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Mount
-
-
-
Sensitivity (mV/A)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV5056A1EDBZRQ1.

Descriptions

Descriptions of Texas Instruments DRV5056A1EDBZRQ1 provided by its distributors.

Unipolar Ratiometric Linear Hall Effect Sensor 3.3V to 5V 3-Pin SOT-23 Automotive
Hall Effect Sensor, -1-1mA, Plastic/epoxy, Rectangular, Surface Mount
DRIVER / Hall Effect Sensor Single Axis SOT-23-3
20KHz 3.3V 10mA 1mA 5.5V SOT-23-3
SEN HALL EFFT ANLG VOLT SOT23-3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.