Texas Instruments DRV5055A2QLPGM

Ratiometric linear hall effect sensor with analog output 3-TO-92 -40 to 125
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV5055A2QLPGM.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages9 years ago

Augswan

LCSC

Inventory History

3 month trend:
-8.02%

CAD Models

Download Texas Instruments DRV5055A2QLPGM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.487
$ 0.532
$ 0.532
Stock
262,199
257,154
257,154
Authorized Distributors
4
2
2
Polarity
-
-
-
Sensing Method
-
-
-
Current Rating
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Case/Package
TO-92
TO-92
TO-92
Mount
-
-
-
Sensitivity (mV/A)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV5055A2QLPGM.

Descriptions

Descriptions of Texas Instruments DRV5055A2QLPGM provided by its distributors.

Ratiometric linear hall effect sensor with analog output 3-TO-92 -40 to 125
Hall Effect Sensor 1mA Unipolar 3V/3.3V/3.63V/4.5V/5V/5.5V 50mV/mT 3-Pin TO-92 Ammo Pack
SENSOR HALL EFFECT ANALOG / Hall Effect Sensor Single Axis TO-92-3
20KHz ¡À42mT,¡À44mT 3.3V 10mA 1mA 5.5V TO-92-3
Hall Effect Sensor, -1-1mA, Rectangular, Through Hole Mount
SEN HALL EFFECT ANLG VOLT TO92-3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.