Texas Instruments DRV5053OAELPGQ1

Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 150
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV5053OAELPGQ1.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages9 years ago
Datasheet26 pages11 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments DRV5053OAELPGQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.432
$ 0.391
$ 0.391
Stock
135,568
211,537
211,537
Authorized Distributors
2
5
5
Polarity
-
-
-
Sensing Method
-
Hall Effect
Hall Effect
Current Rating
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
38 V
38 V
Case/Package
TO-92
TO-92
TO-92
Mount
-
Through Hole
Through Hole
Sensitivity (mV/A)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments DRV5053OAELPGQ1 provided by its distributors.

Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 150
Hall Effect Sensor Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin TO-92 Bulk
Board Mount Hall Effect / Magnetic Sensors Auto Analog-Bipolar Hall Effect Sensor
20KHz ¡À73mT 2.7V 3.6mA 2.3mA 38V TO-92-3 3.25mm
SEN HALL EFFECT ANLG VOLT TO92-3
SENSOR HALL EFFECT ANALOG TO92-3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.