Texas Instruments DRV5053CAQLPG

High voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV5053CAQLPG.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages9 years ago
Datasheet22 pages11 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages12 years ago

Newark

Farnell

Inventory History

3 month trend:
-4.52%

CAD Models

Download Texas Instruments DRV5053CAQLPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.344
$ 0.406
$ 0.406
Stock
213,375
301,304
301,304
Authorized Distributors
3
4
4
Polarity
-
-
-
Sensing Method
Hall Effect
Hall Effect
Hall Effect
Current Rating
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Min Supply Voltage
2.5 V
-
-
Max Supply Voltage
38 V
-
-
Case/Package
TO-92
TO-92
TO-92
Mount
Through Hole
Through Hole
Through Hole
Sensitivity (mV/A)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDRV5053VAQLPG
High voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125
Texas InstrumentsDRV5053OAQLPG
High voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125
Texas InstrumentsDRV5053RAQLPG
High voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125

Descriptions

Descriptions of Texas Instruments DRV5053CAQLPG provided by its distributors.

High voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125
Hall Effect Sensor 2.3mA Bipolar 2.5V to 38V 3-Pin SIP Ammo pack
Hall Effect Sensor Bipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin TO-92 Bulk
20KHz ¡À35mT 2.5V 3.6mA 2.3mA 38V TO-92-3 3.25mm
TEXAS INSTRUMENTS DRV5053CAQLPGHall Effect Sensor, Bipolar, 2.3 mA, TO-226AA, 3 Pins, 2.5 V, 38 V
Bulk Automotive AEC-Q100 COMPLEMENTARY Hall Effect Hall Effect Sensor 5.05mm 3.6mA 2.5V~38V -40C~125C TA
Hall Effect Sensor, 0-2V, Through Hole Mount
SEN HALL EFFECT ANLG VOLT TO92-3
SENSOR HALL EFFECT ANALOG TO92-3
HALL EFFECT SENSOR, BIPOLAR, TO-226AA-3
HALL EFFECT SENSOR, BIPOLAR, TO-226AA-3; Hall Effect Type: Bipolar; Output Current: 2.3mA; Sensor Case Style: TO-226AA; No. of Pins: 3Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 38V; Operating Temperature Min: -40°C; Op

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.