
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-44588-1-ND | 4,770 | 1 | Cut Tape | ||||||||
| Mouser | 595-DRV5023FAQDBZR | 4,667 | 1 | Tape & Reel | ||||||||
| Win Source | WS-DRV5023FAQDBZR | 6,000 | 155 | 22h | ||||||||
| Worldway Electronics | DRV5023FAQDBZR | 9,485 | 7 | Tape & Reel | 21h | |||||||
| Classic Components | DRV5023FAQDBZR | 20,400 | 16h |
Download Texas Instruments DRV5023FAQDBZR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments DRV5023FAQDBZR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: