Texas Instruments DRV5023BIQDBZR

High voltage (up to 38V), high bandwidth (up to 30 kHz) unipolar switch 3-SOT-23 -40 to 125
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV5023BIQDBZR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet26 pages11 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages21 years ago

Augswan

Arrow.cn

Newark

Inventory History

3 month trend:
+50.29%

CAD Models

Download Texas Instruments DRV5023BIQDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.237
$ 0.237
Stock
589,121
284,487
284,487
Authorized Distributors
4
1
1
Polarity
South Pole
South Pole
South Pole
Sensing Method
Hall Effect
Hall Effect
Hall Effect
Current Rating
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Mount
Surface Mount
-
-
Sensitivity (mV/A)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsDRV5053OAQDBZR
High voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125
Texas InstrumentsDRV5053RAQDBZR
High voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125
Texas InstrumentsDRV5013BCQDBZR
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments DRV5023BIQDBZR provided by its distributors.

High voltage (up to 38V), high bandwidth (up to 30 kHz) unipolar switch 3-SOT-23 -40 to 125
Hall Effect Sensor Unipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R
Hall Effect Sensor, Digital-Switch, -40~+125°C, 3-pin SOT-23, T/R 3k
Board Mount Hall Effect / Magnetic Sensors 2.5-38V Dig Latch Hall Effect Sensor
SPDT AC,DC 40V 100mA 40V 38V SOT-23-3 , 1.12mm
240Gs 30Gs SOT-23 Hall Sensor ROHS
MAGNETIC SWITCH UNIPOLAR SOT23-3
DRV5023 - 2.5V TO 38V HALL EFFEC
IC COMPARATOR PECL/LVPECL 16QSOP
MAGNETIC FIELD SENSOR,HALL EFFECT; Mounting Feature: SURFACE MOUNT; Output Type: DIGITAL VOLTAGE; Package Shape or Style: RECTANGULAR; Output Range: 0-38V; Termination Type: SOLDER;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.