Texas Instruments DRV5023AJQLPG

High voltage (up to 38V), high bandwidth (up to 30 kHz) unipolar switch 3-TO-92 -40 to 125
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV5023AJQLPG.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing3 pages9 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet23 pages12 years ago

Augswan

Farnell

Arrow.cn

Newark

Inventory History

3 month trend:
+16.18%

CAD Models

Download Texas Instruments DRV5023AJQLPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.41
$ 0.265
$ 0.265
Stock
630,014
342,714
342,714
Authorized Distributors
4
4
4
Polarity
South Pole
South Pole
South Pole
Sensing Method
Hall Effect
Hall Effect
Hall Effect
Current Rating
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Min Supply Voltage
2.5 V
-
-
Max Supply Voltage
38 V
-
-
Case/Package
TO-92
TO-92
TO-92
Mount
Through Hole
-
-
Sensitivity (mV/A)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

Related Parts

Texas InstrumentsDRV5013AGQLPG
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-TO-92 -40 to 125
Texas InstrumentsDRV5013ADQLPG
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-TO-92 -40 to 125
Texas InstrumentsDRV5013BCQLPG
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-TO-92 -40 to 125

Descriptions

Descriptions of Texas Instruments DRV5023AJQLPG provided by its distributors.

High voltage (up to 38V), high bandwidth (up to 30 kHz) unipolar switch 3-TO-92 -40 to 125
MAGNETIC SWITCH UNIPOLAR TO92-3 / Digital Switch Unipolar Switch Open Drain Hall Effect TO-92-3
HALL EFFECT SENSOR, UNIPOLAR, TO-226AA-3; Type d'effet Hall: Unipolaire; Courant, sortie: 30mA; Type de boîtier de capteur CI: TO-226AA; Nombre de broches: 3Broche(s); Tension, alimentation min.: 2.5V; Tension, alimentation m
Hall Effect Sensor, Unipolar, To-226Aa-3; Hall Effect Type:Unipolar; Output Current:30Ma; Sensor Case Style:To-226Aa; No. Of Pins:3Pins; Supply Voltage Min:2.5V; Supply Voltage Max:38V; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV5023AJQLPG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV5023AJQLPG .