Texas Instruments DRV5023AJEDBZRQ1

Solid State Relays (SSR); DRV5023AJEDBZRQ1; TEXAS INSTRUMENTS; 1.22 mm; SOT-23; 2.92 mm
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV5023AJEDBZRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet26 pages11 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages21 years ago

Augswan

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments DRV5023AJEDBZRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.295
$ 0.304
$ 0.304
Stock
317,211
869,494
869,494
Authorized Distributors
2
3
3
Polarity
South Pole
South Pole
South Pole
Sensing Method
Hall Effect
Hall Effect
Hall Effect
Current Rating
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
38 V
38 V
Case/Package
SOT-23
SOT-23
SOT-23
Mount
-
Surface Mount
Surface Mount
Sensitivity (mV/A)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments DRV5023AJEDBZRQ1 provided by its distributors.

Solid State Relays (SSR); DRV5023AJEDBZRQ1; TEXAS INSTRUMENTS; 1.22 mm; SOT-23; 2.92 mm
Automotive 2.7V to 38V Hall Effect Unipolar Switch 3-SOT-23 -40 to 150
Hall Effect Sensor Unipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive 3-Pin SOT-23 T/R
Hall Effect Sensor, Digital-Switch, -40~+150°C, AEC-Q100, 3-pin SOT-23, T/R 3k

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.