Texas Instruments DRV5013AGQLPGMQ1

Hall Effect Sensor Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V Automotive 3-Pin TO-92 Ammo
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV5013AGQLPGMQ1.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages9 years ago
Datasheet27 pages11 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages11 years ago

Inventory History

3 month trend:
+0.63%

CAD Models

Download Texas Instruments DRV5013AGQLPGMQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.267
$ 0.267
Stock
542,312
319,763
319,763
Authorized Distributors
4
3
3
Polarity
South Pole
South Pole
South Pole
Sensing Method
Hall Effect
Hall Effect
Hall Effect
Current Rating
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
38 V
38 V
Case/Package
TO-92
TO-92
TO-92
Mount
-
Through Hole
Through Hole
Sensitivity (mV/A)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments DRV5013AGQLPGMQ1 provided by its distributors.

Hall Effect Sensor Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V Automotive 3-Pin TO-92 Ammo
Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-TO-92 -40 to 125
Board Mount Hall Effect / Magnetic Sensors Auto Digital-Latch Hall Effect Sensor

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.