
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 595-DRV425RTJR | 2,843 | 1 | Tape & Reel | ||||||||
| HQonline | ST0073096 | 50 | 1 | >1w | ||||||||
| Win Source | WS-DRV425RTJR | 6,000 | 5 | 23h | ||||||||
| Worldway Electronics | DRV425RTJR | 26,918 | 7 | Tape & Reel | 21h | |||||||
| IC Components Ltd. | DRV425RTJR | 11,400 | 22h |
Download Texas Instruments DRV425RTJR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments DRV425RTJR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: