Texas Instruments OPA2677IRGVR

SpeedPlus(TM) Dual, Wideband, High Output Current Operational Amplifier 16-VQFN -40 to 85
$ 1.564

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2677IRGVR.

Texas Instruments

Datasheet38 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages18 years ago
Datasheet4 pages25 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA2677IRGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.564
$ 5.592
Stock
3,206,598
264,189
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
2
2
Slew Rate
1800 V/µs
1800 V/µs
Gain Bandwidth Product
2 GHz
2 GHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
52 dB
52 dB
Common Mode Rejection Ratio
49 dB
49 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
18 mA
18 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2677IRGVR.

Related Parts

Analog DevicesADA4310-1ACPZ-R7
ROHS3Compliant EAR99 ADA4310 Tape & Reel (TR) op amp buffer circuit 4mm 6muA 5V 190MHz
Analog DevicesADA4310-1ACPZ-RL
OP Amp Dual Current Fdbk ±6V/12V 16-Pin LFCSP EP T/R
Texas InstrumentsOPA2673IRGVR
Current Feedback Op Amp, x2 Ch, 700mA, 600MHz, -3.5V to +6.5V, SMD QFN 4mm×4mm×900μm
Analog DevicesAD8390ACPZ-REEL7
ROHS3Compliant EAR99 AD8390 Matte Tin (Sn) op amp buffer circuit 4mm 7muA 9V 70dB
Texas InstrumentsINA3221AIRGVR
26V, triple channel, 13-bit, i2c output current/voltage monitor w/alerts 16-VQFN -40 to 125
Texas InstrumentsONET8501PRGTT
11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100

Descriptions

Descriptions of Texas Instruments OPA2677IRGVR provided by its distributors.

SpeedPlus(TM) Dual, Wideband, High Output Current Operational Amplifier 16-VQFN -40 to 85
Current Feedback Op Amp, 2 Channels, 18mA, 2kV/μs, 2.6nV/rtHz, 220MHz, 500mA, 12.6V, 800μV, 10μA, 250MHz, QFN, SMD, Adhesive Mount, 4mm × 4mm × 900μm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Wideband; Gain Bandwidth -3db:220MHz; Slew Rate:1800V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.