Analog Devices ADA4310-1ACPZ-R7

ROHS3Compliant EAR99 ADA4310 Tape & Reel (TR) op amp buffer circuit 4mm 6muA 5V 190MHz
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4310-1ACPZ-R7.

Upverter

Datasheet16 pages14 years ago
Datasheet17 pages14 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.42%

CAD Models

Download Analog Devices ADA4310-1ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.79
$ 1.22
$ 1.22
Stock
220,870
285,586
285,586
Authorized Distributors
5
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
2
2
2
Slew Rate
820 V/µs
820 V/µs
820 V/µs
Gain Bandwidth Product
190 MHz
190 MHz
190 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-62 dB
-62 dB
-62 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
11.2 mA
11.2 mA
11.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4310-1ACPZ-R7.

Related Parts

Texas InstrumentsOPA2677IRGVT
SpeedPlus™ Dual, Wideband, High Output Current Operational Amplifier and DSL/PLC Line Driver 16-VQFN -40 to 85
Texas InstrumentsOPA2677IRGVR
SpeedPlus(TM) Dual, Wideband, High Output Current Operational Amplifier 16-VQFN -40 to 85
Analog DevicesAD8270ACPZ-R7
SP Amp Difference Amplifier Dual R-R I/P ±18V 16-Pin LFCSP EP T/R
Texas InstrumentsOPA2673IRGVT
Dual, Wideband, High Output Current Operational Amplifier with Active Off-Line Control
Analog DevicesAD8390ACPZ-REEL7
ROHS3Compliant EAR99 AD8390 Matte Tin (Sn) op amp buffer circuit 4mm 7muA 9V 70dB
Analog DevicesAD8390AACPZ-R7
Low Power, High Output Current Differential Amplifier

Descriptions

Descriptions of Analog Devices ADA4310-1ACPZ-R7 provided by its distributors.

ROHS3Compliant EAR99 ADA4310 Tape & Reel (TR) op amp buffer circuit 4mm 6muA 5V 190MHz
OP Amp Dual Current Fdbk ±6V/12V 16-Pin LFCSP EP T/R
Low Cost, Dual, High Current Output Line Driver with Shutdown
Operational Amplifier, 2 Func, CMOS
6V ±6V 12V 190MHz Current Feedback SMD, Adhesive Mount 4mm × 4mm × 830μm
IC OPAMP CFA 2 CIRCUIT 16LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated