Texas Instruments DRV2605LDGST

Haptic driver for ERM/LRA with 2-V operation, waveform library & auto-resonance tracking 10-VSSOP -40 to 85
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV2605LDGST.

Texas Instruments

Datasheet69 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet66 pages11 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-7.30%

CAD Models

Download Texas Instruments DRV2605LDGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.81
$ 1.113
Stock
310,657
441,501
Authorized Distributors
4
5
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Outputs
-
-
Max Output Current
-
-
Output Voltage
5.5 V
5.5 V
Interface
I2C
I2C
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.2 V
5.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDRV2605LTDGSRQ1
IC MOTOR DRIVER 2V-5.2V 10VSSOP / Automotive Haptic Driver for LRA and ERM
Texas InstrumentsSN74LVC2G74DCUT
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G74DCUR
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments DRV2605LDGST provided by its distributors.

Haptic driver for ERM/LRA with 2-V operation, waveform library & auto-resonance tracking 10-VSSOP -40 to 85
HAPTIC DRIVER FOR LRA/ERM, 5.2V, VSSOP10; Fonction CI: Driver Haptique; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.2V; Type de boîtier de CI: VSSOP; Nombre de broches: 10Broche(s); Température d'utilisatio
Haptic Driver For Lra/Erm, 5.2V, Vssop10; Ic Function:Haptic Driver; Supply Voltage Min:2V; Supply Voltage Max:5.2V; Ic Package Type:Vssop; No. Of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV2605LDGST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV2605LDGST .