Texas Instruments DRV2604LDGST

IC ERM/LRA HAPTIC DRIVER 10VSSOP / Dual Half Bridge Motor Driver 10-Pin VSSOP T/R
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV2604LDGST.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages11 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments DRV2604LDGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 0.958
Stock
230,302
250,608
Authorized Distributors
3
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Outputs
-
-
Max Output Current
-
-
Output Voltage
-
5.5 V
Interface
-
I2C
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV2604LDGST.

Descriptions

Descriptions of Texas Instruments DRV2604LDGST provided by its distributors.

IC ERM/LRA HAPTIC DRIVER 10VSSOP / Dual Half Bridge Motor Driver 10-Pin VSSOP T/R
Haptic driver for ERM/LRA with 2-V operation, waveform memory & auto-resonance tracking 10-VSSOP -40 to 85
IC MOTOR DRIVER 2V-5.5V 10VSSOP
Power MOSFET Tape & Reel (TR) DRV2604 Haptic Feedback motor controller 3.6V 500muA 3mm -40C~85C TA
Next Gen DRV260X LRA/ERM Driver for MSOP
2V~5.5V (2) Power MOSFET , 2V 5.5V I2C Control and Power Stage,Driver - Fully Integrated VSSOP-10 , 950¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.