What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DRV135UAG4

Audio Balanced Line Drivers offered in SOIC-8 8-SOIC -55 to 125

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV135UAG4.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

iiiC

DigiKey

CAD Models

Download Texas Instruments DRV135UAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.94
$ 3.94
Stock
87,307
225,951
225,951
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
46 dB
46 dB
46 dB
Min Supply Voltage
9 V
4.5 V
4.5 V
Max Supply Voltage
36 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsDRV135UA/2K5
Audio Balanced Line Drivers offered in SOIC-8 8-SOIC -55 to 125
Texas InstrumentsDRV135UA
SP Amp Line Driver Amp Single ±18V 8-Pin SOIC Tube / IC AUDIO DIFF LINE DRVR 8-SOIC
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
Texas InstrumentsLM4890M/NOPB
IC AMP CLASS AB MONO 1W 8SOIC Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Analog DevicesSSM2211SZ-REEL7
IC AMP CLASS AB MONO 1.5W 8SOIC Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Analog DevicesMAX4364ESA+
MAX4364 Series 5.5 V 1400 mW Class AB Mono SMT Audio Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments DRV135UAG4 provided by its distributors.

Audio Balanced Line Drivers offered in SOIC-8 8-SOIC -55 to 125
IC LINE DRIVER 8SOIC Audio Line Driver 1 Channel 8-SOIC
Line Driver IC; Device Type:Differential Line Driver; Supply Voltage Min:9V; Supply Voltage Max:36V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.