Analog Devices MAX4364ESA+

MAX4364 Series 5.5 V 1400 mW Class AB Mono SMT Audio Amplifier - SOIC-8
$ 2.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4364ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-0.20%

CAD Models

Download Analog Devices MAX4364ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 11 hours ago)

Related Parts

Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
Texas InstrumentsLM4889MA/NOPB
1 Watt Audio Power Amplifier 8-SOIC -40 to 85
Analog DevicesSSM2211SZ-REEL7
Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC N T/R
Texas InstrumentsLM4890M/NOPB
1 Watt Audio Power Amplifier 8-SOIC -40 to 85
Texas InstrumentsLM4861M/NOPB
1.1-W, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX4364ESA+ provided by its distributors.

MAX4364 Series 5.5 V 1400 mW Class AB Mono SMT Audio Amplifier - SOIC-8
Audio Amp Speaker 1-CH Mono 1.4W Class-AB 8-Pin SOIC N Tube
Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PDSO8
1.4W and 1W, Ultra-Small, Audio Power Amplifiers with Shutdown
IC, AUDIO PWR AMP, CLASS AB, 1.4W SOIC-8
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
IC, AUDIO PWR AMP, CLASS AB, 1.4W SOIC-8; IC, AUDIO PWR AMP, CLASS AB, 1.4W SOIC-8; Amplifier Class:AB; No. of Channels:1; Output Power:1.4W; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8; Load Impedance:8ohm; Filter Terminals:Surface Mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated