Texas Instruments DRV135UA

SP Amp Line Driver Amp Single ±18V 8-Pin SOIC Tube / IC AUDIO DIFF LINE DRVR 8-SOIC
$ 4.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV135UA.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

Newark

HQonline

DigiKey

Inventory History

3 month trend:
+1.12%

CAD Models

Download Texas Instruments DRV135UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.227
$ 3.866
Stock
214,234
258,770
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
1
1
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
46 dB
46 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsDRV135UA/2K5
Audio Balanced Line Drivers offered in SOIC-8 8-SOIC -55 to 125
Texas InstrumentsDRV135UAG4
Audio Balanced Line Drivers offered in SOIC-8 8-SOIC -55 to 125
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
Texas InstrumentsLM4890M/NOPB
1 Watt Audio Power Amplifier 8-SOIC -40 to 85
Analog DevicesSSM2211SZ-REEL7
Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC N T/R
Analog DevicesMAX4364ESA+
MAX4364 Series 5.5 V 1400 mW Class AB Mono SMT Audio Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments DRV135UA provided by its distributors.

SP Amp Line Driver Amp Single ±18V 8-Pin SOIC Tube / IC AUDIO DIFF LINE DRVR 8-SOIC
Texas Instruments audio amplifier, SOICencapsulation, type:audio line driver, 8Pin
Audio Balanced Line Drivers offered in SOIC-8 8-SOIC -55 to 125
Signal Processing Line Driver Amp Single ±18 Volt 8-Pin SOIC
AUDIO BALANCED LINE DRIVER Line Driver, 1 Func, 1 Driver, Hybrid, PDSO8
The DRV134 and DRV135 are differential output amplifiers that convert a single-ended input to a balanced output pair. These balanced audio drivers consist of high performance op amps with on-chip precision resistors. They are fully specified for high performance audio applications and have excellent ac specifications, including low distortion (0.0005%at 1kHz) and high slew rate (15V/ us). The on-chip resistors are laser-trimmed for accurate gain and optimum output common-mode rejection. Wide output voltage swing and high output drive capability allow use in a wide variety of demanding applications. They easily drive the large capacitive loads associated with long audio cables. Used in combination with the INA134 or INA137 differential receivers, they offer acomplete solution for transmitting analog audio signals without degradation. The DRV134 is available in 8-pin DIP and SOL-16surface-mount packages. The DRV135 comes in a space-saving SO-8 surface-mount package. Both arespecified for operation over the extended industrial temperature range, -40 oC to +85 oC and operate from-55oC to +125 oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV135UA .