Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DP83848MPHPREP

e4 DP83848 Tape & Reel (TR) Ethernet interface receiver 3.3V 92mA 150m 100Mbps
$ 52.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83848MPHPREP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet92 pages13 years ago
Datasheet90 pages13 years ago
Datasheet86 pages13 years ago
Datasheet87 pages13 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+89.36%

CAD Models

Download Texas Instruments DP83848MPHPREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 52.99
$ 57.844
Stock
79,107
204,783
Authorized Distributors
1
2
Number of Ports
-
-
Case/Package
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
3.3 V
3.3 V
Number of Pins
48
48
Data Rate
100 Mbps
100 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DP83848MPHPREP.

Related Parts

Texas InstrumentsDP83620SQE/NOPB
Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with JTAG & fiber support 48-WQFN -40 to 85
Texas InstrumentsDP83848IVV/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP
Texas InstrumentsDP83848VYB/NOPB
Ethernet TXRX Single Chip 1-Port 3.3V 10Mbps/100Mbps 48-Pin LQFP EP Tray
MicrochipKSZ8041TLI
Ethernet Controller, PHY Transceiver, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, TQFP, 48 Pins
MicrochipKSZ8041FTLI
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, TQFP, 48
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 48-Pin LQFP

Descriptions

Descriptions of Texas Instruments DP83848MPHPREP provided by its distributors.

e4 DP83848 Tape & Reel (TR) Ethernet interface receiver 3.3V 92mA 150m 100Mbps
Enhanced Product PHYTER extreme temperature single port 10/100 Mb/s Ethernet physical layer 48-HTQFP -55 to 125
PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin HTQFP EP T/R
1 3V 3.6V 10Mbps,100Mbps QFP , 1.05mm
DATACOM ETHERNET TRANSCEIVER PQFP48
IC REG BUCK ADJ 800MA TSOT23-6
IC TXRX ETHERNET 3.3V PQFP-PHP
MILITARY TEMPERATURE SINGLE PORT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.