Texas Instruments DP83825IRMQR

Ethernet ICs Smallest form factor (3-mm by 3-mm), low-power 10/100-Mbps Ethernet
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83825IRMQR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago

Upverter

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-70.54%

CAD Models

Download Texas Instruments DP83825IRMQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.71
$ 0.854
Stock
611,796
19,096,678
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
24
24
Data Rate
100 Mbps
-
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
1.62 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DP83825IRMQR.

Descriptions

Descriptions of Texas Instruments DP83825IRMQR provided by its distributors.

Ethernet ICs Smallest form factor (3-mm by 3-mm), low-power 10/100-Mbps Ethernet
HVQFN-24-EP(3x3) Ethernet ICs ROHS
S-PQCC-N24 DP83825 Tape & Reel (TR) Ethernet IEEE 802.3 interface receiver 3.3V 3mm 10Mbps 100Mbps -40C~85C TA
1 3V 3.6V 10Mbps,100Mbps WQFN-24 , 3mm*3mm*800¦Ìm
PHY 1-CH 10Mbps/100Mbps 3.3V 24-Pin WQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.