Texas Instruments DM505MRBABFR

DM505 SoC for Vision Analytics 32 Bit 32 KB ROM 512 KB RAM 367-Pin FCBGA T/R
$ 39.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DM505MRBABFR.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DM505MRBABFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.523
$ 36.915
Stock
113,293
74,741
Authorized Distributors
0
2
Case/Package
FCBGA
FCBGA
Number of Pins
367
367
Data Bus Width
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
-
-
Max Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments DM505MRBABFR provided by its distributors.

DM505 SoC for Vision Analytics 32 Bit 32 KB ROM 512 KB RAM 367-Pin FCBGA T/R
512KB ROM 1.02V 1.11V 745MHz 1.8V,3.3V CAN,I2C,SPI,UART FCBGA-367 , 2.39mm
SoC for vision analytics 15mm package 367-FCBGA -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.