Texas Instruments DLP3010FQK

0.30-inch 720p DLP® digital micromirror device (DMD) 57-CLGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DLP3010FQK.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages11 years ago
Technical Drawing4 pages11 years ago

CAD Models

Download Texas Instruments DLP3010FQK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 81.605
Stock
173,759
113,493
Authorized Distributors
0
3
Display Type
-
-
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
-
-
Number of Pins
57
57

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments DLP3010FQK provided by its distributors.

0.30-inch 720p DLP® digital micromirror device (DMD) 57-CLGA
Digital Micromirror Device 219mW 57-Pin CLGA Tray
IC DIG MICROMIRROR DEVICE 57CLGA
IC REG BCK ADJ 3A/2A TRPL 40VQFN
Dmd, .3 720P Sublvds Alr Mtrp S245

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.